Varactors Single 22 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVX2162-23-0

DigiKey Part Number
150-KVX2162-23-0-ND
Manufacturer
Manufacturer Product Number
KVX2162-23-0
Description
DIODE VARACTOR 22V SGL SOT-23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Vr, F
400 @ 4V, 50MHz
Manufacturer
Microchip Technology
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance @ Vr, F
26pF @ 0V, 1MHz
Supplier Device Package
SOT-23-3
Voltage - Peak Reverse (Max)
22 V
Base Product Number
Diode Type
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5006,47878 €3.239,39 €
Unit Price without VAT:6,47878 €
Unit Price with VAT:7,70975 €