Varactors Single 22 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVX2162-23-0/TR

DigiKey Part Number
150-KVX2162-23-0/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KVX2162-23-0/TR
Description
DIODE VARACTOR 22V SGL SOT-23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance @ Vr, F
26pF @ 0V, 1MHz
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
400 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,75915 €6.759,15 €
Manufacturers Standard Package
Unit Price without VAT:6,75915 €
Unit Price with VAT:8,04339 €