Varactors Single 12 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVX1965A-23-0

DigiKey Part Number
150-KVX1965A-23-0TR-ND - Tape & Reel (TR)
150-KVX1965A-23-0CT-ND - Cut Tape (CT)
150-KVX1965A-23-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVX1965A-23-0
Description
DIODE VARACTOR 12V SGL SOT-23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
3.6pF @ 1V, 1MHz
Capacitance Ratio
3.3
Capacitance Ratio Condition
C1/C6
Voltage - Peak Reverse (Max)
12 V
Diode Type
Single
Q @ Vr, F
1500 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,97000 €2,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,96872 €1.484,36 €
Manufacturers Standard Package
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,53430 €