
KVX1501-23-0 | |
|---|---|
DigiKey Part Number | 150-KVX1501-23-0-ND |
Manufacturer | |
Manufacturer Product Number | KVX1501-23-0 |
Description | DIODE VARACTOR 12V SGL SOT-23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 10.6pF @ 10V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 50 @ 2V, 10MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,81936 € | 2.409,68 € |
| Unit Price without VAT: | 4,81936 € |
|---|---|
| Unit Price with VAT: | 5,73504 € |

