
KVX1501-23-0/TR | |
|---|---|
DigiKey Part Number | 150-KVX1501-23-0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KVX1501-23-0/TR |
Description | DIODE VARACTOR 12V SGL SOT-23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 10.6pF @ 10V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 50 @ 2V, 10MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,14950 € | 6.149,50 € |
| Unit Price without VAT: | 6,14950 € |
|---|---|
| Unit Price with VAT: | 7,31791 € |

