
KSZ9692PBI | |
|---|---|
DigiKey Part Number | 576-3638-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9692PBI |
Description | IC ARM9 PHY 5MBPS 400BGA |
Customer Reference | |
Detailed Description | ARM9® KSZx692 Networking and Communications Microcontroller IC External Program Memory 400-BGA |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9692PBI Models |
Category | Controller Series KSZ |
Manufacturer Microchip Technology | Interface EBI/EMI, Ethernet, I2C, I2S,PCI, SPI, UART/USART, USB |
Series | Number of I/O 20 |
Packaging Tray | Voltage - Supply 1.235V ~ 1.365V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Networking and Communications | Package / Case 400-BGA |
Core Processor ARM9® | Supplier Device Package 400-PBGA (24x24) |
Program Memory Type External Program Memory | Base Product Number |


