4/4 Transceiver Full, Half Gigabit Ethernet 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9131RNXI-TR

DigiKey Part Number
150-KSZ9131RNXI-TR-ND - Tape & Reel (TR)
150-KSZ9131RNXI-CT-ND - Cut Tape (CT)
150-KSZ9131RNXI-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ9131RNXI-TR
Description
IC TXRX FULL/HALF 4/4 48QFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half Gigabit Ethernet 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9131RNXI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
4/4
Duplex
Full, Half
Receiver Hysteresis
500 mV
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,00000 €3,00 €
252,96240 €74,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,42044 €2.420,44 €
Manufacturers Standard Package
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €