
KSZ9131MNXI-TR | |
|---|---|
DigiKey Part Number | 150-KSZ9131MNXI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ9131MNXI-TR |
Description | IC TXRX FULL/HALF 8/8 64QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full, Half Gigabit Ethernet 64-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full, Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,22054 € | 3.220,54 € |
| Unit Price without VAT: | 3,22054 € |
|---|---|
| Unit Price with VAT: | 3,83244 € |

