
KSZ9131MNXC | |
|---|---|
DigiKey Part Number | 150-KSZ9131MNXC-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9131MNXC |
Description | IC TXRX FULL/HALF 8/8 64QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full, Half Gigabit Ethernet 64-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9131MNXC Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tray | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Gigabit Ethernet | Package / Case 64-VFQFN Exposed Pad |
Number of Drivers/Receivers 8/8 | Supplier Device Package 64-QFN (8x8) |
Duplex Full, Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 25 | 2,15880 € | 53,97 € |
| 100 | 2,08820 € | 208,82 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

