4/4 Transceiver Full Ethernet 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9031RNXUB-TRVAO

DigiKey Part Number
KSZ9031RNXUB-TRVAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSZ9031RNXUB-TRVAO
Description
IC TRANSCEIVER FULL 4/4 48VQFN
Customer Reference
Detailed Description
4/4 Transceiver Full Ethernet 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9031RNXUB-TRVAO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.