
KSZ9031RNXUA | |
|---|---|
DigiKey Part Number | KSZ9031RNXUA-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9031RNXUA |
Description | IC TRANSCEIVER FULL 4/4 48VQFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9031RNXUA Models |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol Ethernet | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 48-VQFN (7x7) |
Duplex Full | Base Product Number |


