
KSZ9031RNXUA-TR | |
|---|---|
DigiKey Part Number | KSZ9031RNXUA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ9031RNXUA-TR |
Description | IC TRANSCEIVER FULL 4/4 48VQFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9031RNXUA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |


