Direct

KSZ9031RNXCA | |
|---|---|
DigiKey Part Number | 576-4040-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9031RNXCA |
Description | IC TRANSCEIVER FULL 4/4 48QFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9031RNXCA Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-QFN (7x7) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ9031RNXCC | Microchip Technology | 19.731 | KSZ9031RNXCC-ND | 2,38000 € | Direct |













