
KSZ9021GQI | |
|---|---|
DigiKey Part Number | 576-3790-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9021GQI |
Description | IC TRANSCEIVER FULL 8/8 128PQFP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full Gigabit Ethernet 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9021GQI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 25 | 6,40160 € | 160,04 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

