
KSZ9021GQ | |
|---|---|
DigiKey Part Number | 576-3396-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9021GQ |
Description | IC TRANSCEIVER FULL 8/8 128PQFP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full Gigabit Ethernet 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9021GQ Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Transceiver | Package / Case 128-BFQFP |
Protocol Gigabit Ethernet | Supplier Device Package 128-PQFP (14x20) |
Number of Drivers/Receivers 8/8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 25 | 3,99200 € | 99,80 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

