
KSZ8999I-GL | |
|---|---|
DigiKey Part Number | 150-KSZ8999I-GL-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8999I-GL |
Description | IC 10/100 INTEG SWITCH 208-PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 208-PQFP (28x28) |
Category | Mounting Type Surface Mount |
Manufacturer Microchip Technology | Package / Case 208-BFQFP |
Packaging Bulk | Supplier Device Package 208-PQFP (28x28) |
Part Status Obsolete | Base Product Number |
Type 10/100 Integrated Switch |

