
KSZ8995XAB3 | |
|---|---|
DigiKey Part Number | KSZ8995XAB3-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8995XAB3 |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
Category | Applications Port Switch/Network Interface |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 128-BFQFP |
Part Status Obsolete | Supplier Device Package 128-PQFP (14x20) |
DigiKey Programmable Not Verified | Base Product Number |
Type 10/100 Integrated Switch |

