10/100 Integrated Switch 128-PQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8995XA4

DigiKey Part Number
KSZ8995XA4-ND
Manufacturer
Manufacturer Product Number
KSZ8995XA4
Description
IC 10/100 INTEG SWITCH 128PQFP
Customer Reference
Detailed Description
10/100 Integrated Switch 128-PQFP (14x20)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Port Switch/Network Interface
Manufacturer
Microchip Technology
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
128-BFQFP
Part Status
Obsolete
Supplier Device Package
128-PQFP (14x20)
DigiKey Programmable
Not Verified
Base Product Number
Type
10/100 Integrated Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.