
KSZ8995MA-EVAL | |
|---|---|
DigiKey Part Number | 576-1607-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8995MA-EVAL |
Description | EVAL BOARD FOR KS8995MA |
Customer Reference | |
Detailed Description | KS8995MA - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part KS8995MA |
Packaging Bulk | Primary Attributes 5 Ports, 100BASE-TX/100BASE-FX/10BASE-T, Managed |
Part Status Discontinued at DigiKey | Secondary Attributes 2xMII, SNI |
Type Interface | Contents Board(s) |
Function Ethernet Controller (PHY and MAC) |


