
KSZ8873FLL-EVAL | |
|---|---|
DigiKey Part Number | 576-4035-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8873FLL-EVAL |
Description | EVAL BOARD FOR KSZ8873FLL |
Customer Reference | |
Detailed Description | KSZ8873FLL - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | KSZ8873FLL | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

