
KSZ8842-PMQL-EVAL | |
|---|---|
DigiKey Part Number | 576-1636-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8842-PMQL-EVAL |
Description | EVAL BOARD FOR KSZ8842-PMQL |
Customer Reference | |
Detailed Description | KSZ8842-PMQL - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet Controller (PHY and MAC) |
Manufacturer Microchip Technology | Embedded No |
Packaging Bulk | Utilized IC / Part KSZ8842-PMQL |
Part Status Discontinued at DigiKey | Primary Attributes 2 Ports, 100BASE-TX/10BASE-T |
Type Interface | Contents Board(s) |



