Similar
Similar

KSZ8721SLI-TR | |
|---|---|
DigiKey Part Number | KSZ8721SLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8721SLI-TR |
Description | IC TRANSCEIVER FULL 1/1 48SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 802.3 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8721SLI-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Protocol IEEE 802.3 | Supplier Device Package 48-SSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8081MLXIA-TR | Microchip Technology | 1.992 | KSZ8081MLXIA-CT-ND | 1,36000 € | Similar |
| KSZ8091RNAIA-TR | Microchip Technology | 6.021 | KSZ8091RNAIA-CT-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,79038 € | 4.790,38 € |
| Unit Price without VAT: | 4,79038 € |
|---|---|
| Unit Price with VAT: | 5,70055 € |



