
KSZ8721SL-EVAL | |
|---|---|
DigiKey Part Number | 576-1630-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8721SL-EVAL |
Description | EVAL BOARD FOR KSC8721SL |
Customer Reference | |
Detailed Description | KSC8721SL - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part KSC8721SL |
Packaging Bulk | Primary Attributes 1 Port, 100BASE-TX/100BASE-FX/10BASE-T |
Part Status Discontinued at DigiKey | Secondary Attributes MII, RMII, HP Auto MDI, MDI-X Auto Polarity Correction, LinkMD |
Type Interface | Contents Board(s) |
Function Ethernet PHY |


