
KSZ8721BTA4 | |
|---|---|
DigiKey Part Number | KSZ8721BTA4-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8721BTA4 |
Description | IC TRANSCEIVER FULL 1/1 48TQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-TQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |


