
KSZ8721BLI-TR | |
|---|---|
DigiKey Part Number | KSZ8721BLI-TR-ND - Tape & Reel (TR) KSZ8721BLI-CT-ND - Cut Tape (CT) KSZ8721BLI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8721BLI-TR |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8721BLI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 25 | 4,81920 € | 120,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,93725 € | 3.937,25 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |


