
KSZ8721BL-EVAL | |
|---|---|
DigiKey Part Number | 576-1626-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8721BL-EVAL |
Description | EVAL BOARD FOR KSZ8721BL |
Customer Reference | |
Detailed Description | KSZ8721BL - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | KSZ8721BL | |
Primary Attributes | 1 Port, 100BASE-TX/100BASE-FX/10BASE-T | |
Secondary Attributes | MII, RMII, HP Auto MDI, MDI-X Auto Polarity Correction | |
Contents | Board(s) | |
Note | - |



