
KSZ8695X-EVAL | |
|---|---|
DigiKey Part Number | 576-1624-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8695X-EVAL |
Description | EVAL BOARD FOR KSZ8695X |
Customer Reference | |
Detailed Description | KSZ8695X - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet PHY |
Manufacturer Microchip Technology | Embedded No |
Packaging Box | Utilized IC / Part KSZ8695X |
Part Status Discontinued at DigiKey | Primary Attributes Single Chip Gateway Solution |
Type Interface | Contents Board(s) |

