
KSZ8695PX | |
|---|---|
DigiKey Part Number | 576-1024-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8695PX |
Description | IC 10/100 INTEG SWITCH 289-PBGA |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 289-PBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8695PX Models |
Category | Applications Port Switch/Network Interface |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 289-BGA |
Part Status Active | Supplier Device Package 289-PBGA (19x19) |
DigiKey Programmable Not Verified | Base Product Number |
Type 10/100 Integrated Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 € | 17,31 € |
| 25 | 17,18480 € | 429,62 € |
| Unit Price without VAT: | 17,31000 € |
|---|---|
| Unit Price with VAT: | 20,59890 € |

