
KSZ8695P | |
|---|---|
DigiKey Part Number | 576-1509-5-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8695P |
Description | IC 10/100 INTEG SWITCH 289-PBGA |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 289-PBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8695P Models |
Category | Applications Port Switch/Network Interface |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 289-BGA |
Part Status Active | Supplier Device Package 289-PBGA (19x19) |
DigiKey Programmable Not Verified | Base Product Number |
Type 10/100 Integrated Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 € | 19,30 € |
| 25 | 19,15640 € | 478,91 € |
| Unit Price without VAT: | 19,30000 € |
|---|---|
| Unit Price with VAT: | 22,96700 € |

