
KSZ8091MLXIA | |
|---|---|
DigiKey Part Number | 576-4835-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8091MLXIA |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-LQFP |
Protocol Ethernet | Supplier Device Package 48-LQFP (7x7) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 25 | 1,51640 € | 37,91 € |
| 100 | 1,45640 € | 145,64 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |




