
KSZ8091MLX-EVAL | |
|---|---|
DigiKey Part Number | 576-4514-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8091MLX-EVAL |
Description | EVAL BOARD FOR KSZ8091MLX |
Customer Reference | |
Detailed Description | KSZ8091MLX - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet PHY |
Manufacturer Microchip Technology | Embedded No |
Packaging Box | Utilized IC / Part KSZ8091MLX |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type Interface | Base Product Number |

