
KSZ8081MNXCA | |
|---|---|
DigiKey Part Number | KSZ8081MNXCA-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8081MNXCA |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081MNXCA Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII | Supplier Device Package 32-QFN (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 25 | 0,80520 € | 20,13 € |
| 100 | 0,78170 € | 78,17 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |





