
KSZ8061MNXI-TR | |
|---|---|
DigiKey Part Number | KSZ8061MNXI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8061MNXI-TR |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69969 € | 1.699,69 € |
| Unit Price without VAT: | 1,69969 € |
|---|---|
| Unit Price with VAT: | 2,02263 € |

