Direct

KSZ8051MNLI-TR | |
|---|---|
DigiKey Part Number | 576-3901-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8051MNLI-TR |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8051MNLI-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII | Supplier Device Package 32-QFN (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8081MNXIA-TR | Microchip Technology | 12.097 | 576-4172-1-ND | 1,22000 € | Direct |


