
KSZ8051MLLI-TR | |
|---|---|
DigiKey Part Number | 576-3888-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8051MLLI-TR |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8051MLLI-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-LQFP |
Protocol MII | Supplier Device Package 48-LQFP (7x7) |
Number of Drivers/Receivers 1/1 | Base Product Number |

