1/1 Transceiver MII, RMII 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8041TLA3TR

DigiKey Part Number
KSZ8041TLA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSZ8041TLA3TR
Description
IC TRANSCEIVER 1/1 48TQFP
Customer Reference
Detailed Description
1/1 Transceiver MII, RMII 48-TQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,17000 €4,17 €
23,63500 €7,27 €
33,36333 €10,09 €
53,06200 €15,31 €
72,88286 €20,18 €
102,70900 €27,09 €
252,32880 €58,22 €
502,09480 €104,74 €
1001,89900 €189,90 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €