
KSZ8041NLI-TR | |
|---|---|
DigiKey Part Number | 576-2109-2-ND - Tape & Reel (TR) 576-2109-1-ND - Cut Tape (CT) 576-2109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8041NLI-TR |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8041NLI-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 32-QFN (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN8710AI-EZK-TR-ABC | Microchip Technology | 20.222 | LAN8710AI-EZK-TR-ABCCT-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 25 | 2,47720 € | 61,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02395 € | 2.023,95 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |











