
KSZ8041NL-TR | |
|---|---|
DigiKey Part Number | 576-1645-2-ND - Tape & Reel (TR) 576-1645-1-ND - Cut Tape (CT) 576-1645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8041NL-TR |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8041NL-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 32-QFN (5x5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN8710A-EZC-TR-ABC | Microchip Technology | 2.618 | 150-LAN8710A-EZC-TR-ABCCT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 25 | 1,71720 € | 42,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40285 € | 1.402,85 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |








