
KSZ8041MNLU TR | |
|---|---|
DigiKey Part Number | 576-3744-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8041MNLU TR |
Description | IC TRANSCEIVER FULL 5/3 32MLF |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full MII, RMII 32-MLF® (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8041MNLU TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, 32-MLF® | |
Supplier Device Package | 32-MLF® (5x5) | |
Base Product Number |

