
KSZ8041MLLI | |
|---|---|
DigiKey Part Number | 576-3624-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8041MLLI |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8041MLLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 25 | 2,32360 € | 58,09 € |
| 100 | 2,23760 € | 223,76 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

