KSZ8041MLLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 10.352
Unit Price: 1,19000 €
Datasheet
1/1 Transceiver Full MII 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8041MLLI-TR

DigiKey Part Number
KSZ8041MLLI-TR-ND - Tape & Reel (TR)
KSZ8041MLLI-CT-ND - Cut Tape (CT)
KSZ8041MLLI-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8041MLLI-TR
Description
IC TRANSCEIVER FULL 1/1 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full MII 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8041MLLI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
MII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,23756 €2.237,56 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €