1/1 Transceiver Full SMII 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8041FTL-S

DigiKey Part Number
KSZ8041FTL-S-ND
Manufacturer
Manufacturer Product Number
KSZ8041FTL-S
Description
IC TRANSCEIVER FULL 1/1 48TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full SMII 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8041FTL-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Microchip Technology
Voltage - Supply
3.135V ~ 3.465V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
48-TQFP
Protocol
SMII
Supplier Device Package
48-TQFP (7x7)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2503,24552 €811,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,24552 €
Unit Price with VAT:3,86217 €