
KSZ8001LIA3 | |
|---|---|
DigiKey Part Number | KSZ8001LIA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8001LIA3 |
Description | IC TRANSCEIVER FULL 48LQFP |
Customer Reference | |
Detailed Description | Transceiver Full MII, RMII, SMII 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | MII, RMII, SMII | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,72088 € | 680,22 € |
| 500 | 2,58180 € | 1.290,90 € |
| Unit Price without VAT: | 2,72088 € |
|---|---|
| Unit Price with VAT: | 3,23785 € |

