
KSZ8001LI-TR | |
|---|---|
DigiKey Part Number | KSZ8001LI-TR-ND - Tape & Reel (TR) KSZ8001LI-CT-ND - Cut Tape (CT) KSZ8001LI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8001LI-TR |
Description | IC TRANSCEIVER FULL 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Full MII, RMII, SMII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8001LI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII, SMII | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 25 | 5,05600 € | 126,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,13088 € | 4.130,88 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |


