
KS8999 | |
|---|---|
DigiKey Part Number | KS8999-ND |
Manufacturer | |
Manufacturer Product Number | KS8999 |
Description | IC 10/100 INTEG SWITCH 208-PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 208-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | KS8999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | 10/100 Integrated Switch | |
Applications | Port Switch/Network Interface | |
Mounting Type | Surface Mount | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

