
KS8995XA4 | |
|---|---|
DigiKey Part Number | KS8995XA4-ND |
Manufacturer | |
Manufacturer Product Number | KS8995XA4 |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
EDA/CAD Models | KS8995XA4 Models |
Category | Applications Port Switch/Network Interface |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 128-BFQFP |
Part Status Discontinued at DigiKey | Supplier Device Package 128-PQFP (14x20) |
DigiKey Programmable Not Verified | Base Product Number |
Type 10/100 Integrated Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 5,02818 € | 663,72 € |
| Unit Price without VAT: | 5,02818 € |
|---|---|
| Unit Price with VAT: | 5,98353 € |

