
KS8995XA | |
|---|---|
DigiKey Part Number | KS8995XA-ND |
Manufacturer | |
Manufacturer Product Number | KS8995XA |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KS8995XA Models |
Category | Applications Port Switch/Network Interface |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 128-BFQFP |
Part Status Discontinued at DigiKey | Supplier Device Package 128-PQFP (14x20) |
DigiKey Programmable Not Verified | Base Product Number |
Type 10/100 Integrated Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 4,13061 € | 545,24 € |
| Unit Price without VAT: | 4,13061 € |
|---|---|
| Unit Price with VAT: | 4,91543 € |


