Direct

KS8995XA-EVAL | |
|---|---|
DigiKey Part Number | 576-1604-ND |
Manufacturer | |
Manufacturer Product Number | KS8995XA-EVAL |
Description | EVAL BOARD FOR KS8995XA |
Customer Reference | |
Detailed Description | KS8995XA - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | - | |
Utilized IC / Part | KS8995XA | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,24000 € | 202,24 € |
| Unit Price without VAT: | 202,24000 € |
|---|---|
| Unit Price with VAT: | 240,66560 € |


