
KS8995MI | |
|---|---|
DigiKey Part Number | 576-1020-ND |
Manufacturer | |
Manufacturer Product Number | KS8995MI |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KS8995MI Models |
Category | Applications Port Switch/Network Interface |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 128-BFQFP |
Part Status Discontinued at DigiKey | Supplier Device Package 128-PQFP (14x20) |
DigiKey Programmable Not Verified | Base Product Number |
Type 10/100 Integrated Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8995MI | Microchip Technology | 8 | 576-2127-ND | 13,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 7,10303 € | 468,80 € |
| Unit Price without VAT: | 7,10303 € |
|---|---|
| Unit Price with VAT: | 8,45261 € |


