
KS8995MA | |
|---|---|
DigiKey Part Number | KS8995MA-ND |
Manufacturer | |
Manufacturer Product Number | KS8995MA |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KS8995MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | 10/100 Integrated Switch | |
Applications | Port Switch/Network Interface | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 4,46174 € | 588,95 € |
| Unit Price without VAT: | 4,46174 € |
|---|---|
| Unit Price with VAT: | 5,30947 € |


